Business
Private
CHFExc. Vat
Indicator 5A 250V51-040.005

51-040.005 - Indicator 5A 250V

135-58-383
51-040.005
Manufacturer:EAO

Offer
Indicator 5A 250V

Image is for illustrative purposes only. Please refer to product description.

51-040.005 - Indicator 5A 250V

135-58-383
51-040.005
Manufacturer:EAO

Product specifications
Indicator Actuator 
250 V
5 A
Rectangular 
Solder Terminal 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Illuminated push-buttons with IP65 rating
  • Available in 3 front dimensions round 18 mm, 18 x 18 mm and 18 x 24 mm
  • Protected against accidental operation by extended sides of the bezel
  • Available with gold-plated contacts for low level applications
  • Illumination with LED 28 VDC/AC or filament lamp, T1¾ midget grooved
  • Caps available as translucent or transparent

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 40 x 30 x 20 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535