Business
Private
CHFExc. Vat
Inclinometer 30V ±45° Number of Axes 28.IS40.22321

8.IS40.22321 - Inclinometer 30V ±45° Number of Axes 2

110-49-200
8.IS40.22321
Manufacturer:Kübler

New to us
Inclinometer 30V ±45° Number of Axes 2

Image is for illustrative purposes only. Please refer to product description.

8.IS40.22321 - Inclinometer 30V ±45° Number of Axes 2

110-49-200
8.IS40.22321
Manufacturer:Kübler

Product specifications
Inclination Sensor 
±45° 
2 
<0.2% 
0.1° 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rugged 2-dimensional inclinometer
  • High resolution and accuracy
  • Current or valtage interface
  • High shock resistance
  • Zero point adjustment

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 190 x 170 x 20 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 32101619
EAN 4045262257959