3393399 - Incandescent Bulb, 6W, BA15d, 24V
Image is for illustrative purposes only. Please refer to product description.
3393399 - Incandescent Bulb, 6W, BA15d, 24V
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO BA15d Indicator Light, Clear, 24 V AC/DC, 250 mA, 1000 h You'll often find this type of lamp used as an indicator light in the automotive and gaming industries. It has a tubular BA15d format and will provide you with reliable illumination. You'll achieve 1,000 hours of life from the unit, that forms part of our trusted RS PRO range. It provides clear and incandescent light and has a luminosity of 45 lm. This light has a voltage rating of 24 V AC/DC and a current rating of 250 mA. You'll find it's easy to fit, as the BA15d base has a bayonet fixing. Size T16, it measures 35 mm in length by 16 mm in diameter. Rest assured, this lamp has been stringently tested so it's safe to use. It contains only minimal levels of hazardous substances (RoHS). What's more, it won't damage devices through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200). Features and Benefits - Tubular MCC indicator light - BA915d base - 1,000 hr life - Luminosity of 45 lm - Voltage rating of 24 V AC/DC - Current rating of 250 mA - Length of 35 mm - Diameter of 16 mm - Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge - Compliant with RoHS on hazardous substances


