Illuminated Pushbutton Switch Momentary Function 1NO + 1NC 250 VAC LED51-121.0252
51-121.0252 - Illuminated Pushbutton Switch Momentary Function 1NO + 1NC 250 VAC LED
135-58-374
51-121.0252
Manufacturer:EAO
Image is for illustrative purposes only. Please refer to product description.
51-121.0252 - Illuminated Pushbutton Switch Momentary Function 1NO + 1NC 250 VAC LED
135-58-374
51-121.0252
Manufacturer:EAO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Illuminated push-buttons with IP65 rating
- Available in 3 front dimensions round 18 mm, 18 x 18 mm and 18 x 24 mm
- Protected against accidental operation by extended sides of the bezel
- Available with gold-plated contacts for low level applications
- Illumination with LED 28 VDC/AC or filament lamp, T1¾ midget grooved
- Caps available as translucent or transparent
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
209478
Paper catalogue
2016/17 p. 794
Paper catalogue
2013/14 p. 917
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 6.1 Gram
Dimensions (incl. package) 40 x 25 x 18 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512
EAN 5059040047235
