1 min order
Illuminated Pushbutton Switch, Harmony XB5, Plastic, Green, Flush Mount, 22mm, LED Lamp, 1NC + 1NO, 24VXB5AW33B5
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection terminology
- Scope of supply: Complete device with pre-mounted fastening flange and auxiliary switch block
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
222569
Paper catalogue
2016/17 p. 1261
Paper catalogue
2013/14 p. 1589
Additional information
Country of origin France (FR)
Manufacturer Schneider Electric
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 52 x 33 x 87 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512
EAN 3389110904062