Illuminated Pushbutton Switch, Harmony XB4, Plastic, Green, Flush Mount, 22mm, LED Lamp, 1NC + 1NO, 24VXB4BW33B5
Image is for illustrative purposes only. Please refer to product description.
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Family Information
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection terminology
- Scope of supply: Complete device with pre-mounted fastening flange and auxiliary switch block
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
222572
Paper catalogue
2016/17 p. 1261
Paper catalogue
2013/14 p. 1589
Additional information
Country of origin France (FR)
Manufacturer Schneider Electric
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 51 x 33 x 90 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512
EAN 3389110892048