Business
Private
CHFExc. Vat
Illuminated Pushbutton Momentary Function 3 A 250 VAC 1CO IP6782-4151.1154

82-4151.1154 - Illuminated Pushbutton Momentary Function 3 A 250 VAC 1CO IP67

110-72-583
82-4151.1154
Manufacturer:EAO

Illuminated Pushbutton Momentary Function 3 A 250 VAC 1CO IP67

Image is for illustrative purposes only. Please refer to product description.

82-4151.1154 - Illuminated Pushbutton Momentary Function 3 A 250 VAC 1CO IP67

110-72-583
82-4151.1154
Manufacturer:EAO

Product specifications
250 VAC 
Pushbutton 
3 A 
Blade Terminal, 2.8 x 0.5 mm 
Faston Terminal, 2.8 x 0.5 mm 
Panel Mount 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rugged, vandalproof stainless-steel housing
  • IK10, IPP65 & IP67 certificated
  • UL and EN conform
  • Models for 24V AC/DC or 230 V AC LED control-voltage available
  • > 1 million operation cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 35 x 20 x 19 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510