1 min order
Illuminated Pushbutton Latching Function 3 A 1CO IP6782-6151.2154
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rugged, vandalproof stainless-steel housing
- IK10, IPP65 & IP67 certificated
- UL and EN conform
- Models for 24V AC/DC or 230 V AC LED control-voltage available
- > 1 million operation cycles
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
222844
Paper catalogue
2016/17 p. 772
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 28.6 Gram
Dimensions (incl. package) 170 x 110 x 30 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510