1 min order
Illuminated Anti-Vandal Buzzer Pulse Silver 24 VDC 30mA 85dB Polyamide Screw Terminal IP40RND 210-00428
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1x switch + 1x o-ring
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Sound type: flash buzz
- Impact resistance: IK04
- Varnished stainless steel construction
Previous Article Number
293794
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 46 x 25 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 46171606
EAN 653415281849