1 min order
Illuminable Pushbutton Actuator, Momentary Function Flat Pushbutton Black / Blue IP66 SIRIUS ACT 3SB3 Series Pushbutton Switches3SB3001-0AA51
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Including holder
Family Information
- Command unit for front panel fixing
- With cable connection at back
- Plastic and metal design, round, nominal diameter 22 mm
- Delivery includes holder
- Pushbutton: Can be equipped with switching elements, buttons can be labelled
- Illuminated pushbutton: Can be equipped with switching elements and/or lampholders, buttons can be labelled or fitted with insertable labels
Article Information
Previous Article Number
221620
Paper catalogue
2016/17 p. 1262
Paper catalogue
2013/14 p. 1584
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 45 x 35 x 30 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121533
EAN 4011209029750