Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
IGBT Module SEMITRANS 3 1.2 kV 4mA Half Bridge NPNSKM400GB126D

SKM400GB126D - IGBT Module SEMITRANS 3 1.2 kV 4mA Half Bridge NPN

171-00-315
SKM400GB126D
Manufacturer:Semikron

IGBT Module SEMITRANS 3 1.2 kV 4mA Half Bridge NPN

Image is for illustrative purposes only. Please refer to product description.

SKM400GB126D - IGBT Module SEMITRANS 3 1.2 kV 4mA Half Bridge NPN

171-00-315
SKM400GB126D
Manufacturer:Semikron

Product specifications
2.1 V
1.2 kV
Half Bridge 
NPN 
470 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Order screws separately, see Chapter 48

Family Information

  • Trench IGBT module
  • Low conducting stage voltage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Semikron
Gross weight (incl. package) 309 Gram
Dimensions (incl. package) 105 x 63 x 35 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111609