Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
IGBT Module 1mA NPNSKM100GB12T4

SKM100GB12T4 - IGBT Module 1mA NPN

171-01-152
SKM100GB12T4
Manufacturer:Semikron

IGBT Module 1mA NPN

Image is for illustrative purposes only. Please refer to product description.

SKM100GB12T4 - IGBT Module 1mA NPN

171-01-152
SKM100GB12T4
Manufacturer:Semikron

Product specifications
2.05 V
1.2 kV
NPN 
160 A
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Soft Punch Through (SPT) IGBT modules
  • Optimised forward power losses and switching losses
  • Also suitable for switching frequencies of up to 20 kHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovakia (SK)
Manufacturer Semikron
Gross weight (incl. package) 154 Gram
Dimensions (incl. package) 95 x 35 x 30 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111609