Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
IGBT Module 1mA Half Bridge NPNSKM50GB12T4

SKM50GB12T4 - IGBT Module 1mA Half Bridge NPN

171-01-156
SKM50GB12T4
6874967
Manufacturer:Semikron

IGBT Module 1mA Half Bridge NPN

Image is for illustrative purposes only. Please refer to product description.

SKM50GB12T4 - IGBT Module 1mA Half Bridge NPN

171-01-156
SKM50GB12T4
6874967
Manufacturer:Semikron

Product specifications
2.1 V
1.2 kV
Half Bridge 
NPN 
81 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Soft Punch Through (SPT) IGBT modules
  • Optimised forward power losses and switching losses
  • Also suitable for switching frequencies of up to 20 kHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovakia (SK)
Manufacturer Semikron
Gross weight (incl. package) 157 Gram
Dimensions (incl. package) 10 x 35 x 30 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111609