ifm electronic Through Beam Photoelectric Sensor, Square Sensor PNP 7mA Red Light IP65 / IP67O6E203
O6E203 - ifm electronic Through Beam Photoelectric Sensor, Square Sensor PNP 7mA Red Light IP65 / IP67
305-17-910
O6E203
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
O6E203 - ifm electronic Through Beam Photoelectric Sensor, Square Sensor PNP 7mA Red Light IP65 / IP67
305-17-910
O6E203
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 10 m Detection Type: Through Beam Hazardous Area Certification: No Housing Material: ABS|Polyphenylsulfone IP Rating: IP65|IP67 Light Source: Red Light Materials Detected: Polymethyl Methacrylate Maximum Current: 7 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -25 °C Output Type: PNP Product Type: Photoelectric Sensor Sensor Style: Square Standards/Approvals: EN 60947-5-2 Terminal Type: M8 Connector
Previous Article Number
735949
Additional information
Country of origin Singapore (SG)
Manufacturer Ifm
Gross weight (incl. package) 18.2 Gram
Dimensions (incl. package) 210 x 140 x 25 MM
Customs number 8536.5000
UNSPSC (v5.03) 45121504
EAN 4021179279369
