ifm electronic Through Beam Photoelectric Sensor, Cylindrical Sensor 15mA Red Light IP69K / IP65 / IP67 / IP68OGS301
OGS301 - ifm electronic Through Beam Photoelectric Sensor, Cylindrical Sensor 15mA Red Light IP69K / IP65 / IP67 / IP68
305-17-923
OGS301
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
OGS301 - ifm electronic Through Beam Photoelectric Sensor, Cylindrical Sensor 15mA Red Light IP69K / IP65 / IP67 / IP68
305-17-923
OGS301
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 20 m Detection Type: Through Beam Hazardous Area Certification: No Housing Material: Stainless Steel IP Rating: IP69K|IP65|IP67|IP68 Light Source: Red Light Materials Detected: Polymethyl Methacrylate Maximum Current: 15 mA Maximum DC Voltage: 36 V Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -25 °C Mount Type: Threaded Product Type: Photoelectric Sensor Sensor Style: Cylindrical Series: OGS301 Standards/Approvals: EN 60947-5-2
Previous Article Number
735962
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 245.8 Gram
Dimensions (incl. package) 400 x 250 x 40 MM
Customs number 8536.5000
UNSPSC (v5.03) 45121504
EAN 4021179243100
