ifm electronic SMF SeriesFlange Flow Controller, 5000 L/min, Analogue Output32 V 5000L/min 32VSMF721
SMF721 - ifm electronic SMF SeriesFlange Flow Controller, 5000 L/min, Analogue Output32 V 5000L/min 32V
305-16-294
SMF721
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
SMF721 - ifm electronic SMF SeriesFlange Flow Controller, 5000 L/min, Analogue Output32 V 5000L/min 32V
305-16-294
SMF721
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Control Output: Analogue Current Rating: 100 mA Hazardous Area Certification: No Maximum Flow Rate: 5000 L/min Maximum Operating Temperature: 150 °C Maximum Supply Voltage: 32 V Minimum Operating Temperature: -20 °C Mount Type: Flange Product Type: Flow Controller Series: SMF Standards/Approvals: SDCI IEC 61131-9|EMC DIN 61326-1|DIN IEC 68-2-6|DIN IEC 68-2-27 Terminal Type: M12
Previous Article Number
707590
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 8760 Gram
Dimensions (incl. package) 350 x 210 x 150 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111931
EAN 4021179353328
