ifm electronic Side Entry Circular Connector Adapter1M122M12Female Poles PolesEBC118
EBC118 - ifm electronic Side Entry Circular Connector Adapter1M122M12Female Poles Poles
305-17-493
EBC118
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
EBC118 - ifm electronic Side Entry Circular Connector Adapter1M122M12Female Poles Poles
305-17-493
EBC118
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Size A: M12 Connector Size B: M12 Contact Gender A: Male Contact Gender B: Female Contact Plating: Gold Current: 4 A IP Rating: IP69K|IP68|IP65|IP67 Maximum Operating Temperature: 90 °C Minimum Operating Temperature: -25 °C Number of Contacts A: 1 Number of Contacts B: 2 Orientation: Side Entry|Top Entry Product Type: Circular Connector Adapter Standards/Approvals: CE|UKEA Voltage: 60 V
Previous Article Number
708659
Additional information
Country of origin Poland (PL)
Manufacturer Ifm
Gross weight (incl. package) 36.6 Gram
Dimensions (incl. package) 120 x 80 x 40 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
EAN 4021179288019
