ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor PNP 200mA Laser IP67O1D101
O1D101 - ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor PNP 200mA Laser IP67
305-17-905
O1D101
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
O1D101 - ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor PNP 200mA Laser IP67
305-17-905
O1D101
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 10 m Detection Type: Photoelectric Hazardous Area Certification: No Housing Material: Die Cast Zinc IP Rating: IP67 Interface Type: IO-Link Light Source: Laser Light Materials Detected: Glass Maximum Current: 200 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -10 °C Output Type: PNP Product Type: Photoelectric Sensor Sensor Style: Rectangular Standards/Approvals: IEC 61131-9|EN/IEC60825-1:2014 Terminal Type: Digital
Previous Article Number
735945
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 268.5 Gram
Dimensions (incl. package) 162 x 91 x 62 MM
Customs number 8536.5000
UNSPSC (v5.03) 45121504
EAN 4021179182041
