ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 1 m, Straight Conductors, 1m, IP65 / IP67 / IP68 / IP69K, BlackEVC222
EVC222 - ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 1 m, Straight Conductors, 1m, IP65 / IP67 / IP68 / IP69K, Black
305-17-555
EVC222
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
EVC222 - ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 1 m, Straight Conductors, 1m, IP65 / IP67 / IP68 / IP69K, Black
305-17-555
EVC222
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1 m Connector Gender A: Male Connector Gender B: Female Connector Type A: Straight Connector Type B: Straight IP Rating: IP65|IP67|IP68|IP69K Jacket Colour: Black Jacket Material: Polyurethane Number of Contacts A: 1 Number of Contacts B: 1 Product Type: Actuator/Sensor Cable Series: EVC Standards/Approvals: CE|cULus|UKCA Voltage: 60 V
Previous Article Number
708721
Additional information
Country of origin Poland (PL)
Manufacturer Ifm
Gross weight (incl. package) 55.8 Gram
Dimensions (incl. package) 400 x 300 x 40 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
EAN 4021179249881
