ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 5 m, Straight Conductors, 5m, IP65 / IP67 / IP68 / IP69K, OrangeEVT331
EVT331 - ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 5 m, Straight Conductors, 5m, IP65 / IP67 / IP68 / IP69K, Orange
305-17-741
EVT331
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
EVT331 - ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 5 m, Straight Conductors, 5m, IP65 / IP67 / IP68 / IP69K, Orange
305-17-741
EVT331
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 5 m Connector Gender A: Male Connector Gender B: Female Connector Type A: Straight Connector Type B: Straight IP Rating: IP65|IP67|IP68|IP69K Jacket Colour: Orange Jacket Material: Polyvinyl Chloride Number of Contacts A: 1 Number of Contacts B: 2 Product Type: Sensor Actuator Cable Series: EVT Standards/Approvals: CE|UKCA Voltage: 60 V
Previous Article Number
708907
Additional information
Country of origin Poland (PL)
Manufacturer Ifm
Gross weight (incl. package) 411.3 Gram
Dimensions (incl. package) 400 x 300 x 40 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
EAN 4021179265355
