ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m Conductors, 2m, IP65, BlackE10217
E10217 - ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m Conductors, 2m, IP65, Black
305-17-290
E10217
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
E10217 - ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m Conductors, 2m, IP65, Black
305-17-290
E10217
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 2 m Connector Gender A: Female Connector Gender B: Unterminated Connector Type A: Right Angle Connector Type B: Unterminated IP Rating: IP65 Jacket Colour: Black Jacket Material: Polyvinyl Chloride Number of Contacts A: 1 Product Type: Actuator/Sensor Cable Series: E102 Standards/Approvals: CE|UKCA Voltage: 60 V
Previous Article Number
708511
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 152 x 108 x 65 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
EAN 4021179024105
