ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 7.6 m, Straight Conductors, 7.6m, IP65 / IP67 / IP68 / IP69K, BlackEVC208
EVC208 - ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 7.6 m, Straight Conductors, 7.6m, IP65 / IP67 / IP68 / IP69K, Black
305-17-552
EVC208
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
EVC208 - ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 7.6 m, Straight Conductors, 7.6m, IP65 / IP67 / IP68 / IP69K, Black
305-17-552
EVC208
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 7.6 m Connector Gender A: Female Connector Gender B: Unterminated Connector Type A: Straight Connector Type B: Unterminated IP Rating: IP65|IP67|IP68|IP69K Jacket Colour: Black Jacket Material: Polyurethane Number of Contacts A: 1 Product Type: Actuator/Sensor Cable Series: EVC Standards/Approvals: CE|cULus|UKCA Voltage: 300 V
Previous Article Number
708718
Additional information
Country of origin Poland (PL)
Manufacturer Ifm
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 400 x 300 x 40 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
EAN 4021179241960
