ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 10 m Conductors, 10m, IP65 / IP67, BlackEVC543
EVC543 - ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 10 m Conductors, 10m, IP65 / IP67, Black
305-17-611
EVC543
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
EVC543 - ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 10 m Conductors, 10m, IP65 / IP67, Black
305-17-611
EVC543
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 10 m Connector Gender A: Female Connector Type A: Right Angle Connector Type B: Unterminated IP Rating: IP65|IP67 Jacket Colour: Black Jacket Material: Polyurethane Number of Contacts A: 1 Product Type: Sensor Actuator Cable Series: EVC Standards/Approvals: CE|UKCA Voltage: 60 V
Previous Article Number
708777
Additional information
Country of origin Poland (PL)
Manufacturer Ifm
Gross weight (incl. package) 406.5 Gram
Dimensions (incl. package) 400 x 250 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
EAN 4021179275149
