ifm electronic Diffuse Photoelectric Sensor, Rectangular Sensor PNP 16mA Red Light IP65 / IP67O6T200
O6T200 - ifm electronic Diffuse Photoelectric Sensor, Rectangular Sensor PNP 16mA Red Light IP65 / IP67
305-17-915
O6T200
Manufacturer:Ifm
New to us
Image is for illustrative purposes only. Please refer to product description.
O6T200 - ifm electronic Diffuse Photoelectric Sensor, Rectangular Sensor PNP 16mA Red Light IP65 / IP67
305-17-915
O6T200
Manufacturer:Ifm
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 5 - 500 mm Detection Type: Diffuse Hazardous Area Certification: No Housing Material: Polyphenylsulfone|ABS IP Rating: IP65|IP67 Light Source: Red Light Materials Detected: Polymethyl Methacrylate Maximum Current: 16 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -25 °C Output Type: PNP Product Type: Photoelectric Sensor Sensor Style: Rectangular Series: O6T200 Standards/Approvals: EN 60947-5-2
Previous Article Number
735954
Additional information
Country of origin Singapore (SG)
Manufacturer Ifm
Gross weight (incl. package) 59.5 Gram
Dimensions (incl. package) 210 x 140 x 25 MM
Customs number 8536.5000
UNSPSC (v5.03) 45121504
EAN 4021179279611
