1 min order
Expert Power Control, 12x IEC 60320 C13 Socket8225-1
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Notes
Delivery Note
Supplied with: Expert PDU 8225-1, 2x connection cable (Schuko - IEC C19), CD with drivers, software and manual
Family Information
These remote power switches allow appliances to be switched on and off via a network/the Internet. Sockets can be switched individually and easily from wherever you are using a web browser.
- All sockets can be individually switched via network/Internet, RS232 or manually on the device
- Web interface for easy configuration, control and queries via the browser
- Control and queries possible via SNMP
- Switch states can be set after power failure: on / off / last state
- Power-on delay can be set for each user
- Watchdog using TCP/ICMP Ping to monitor/restart connected devices (except 8011/8090)
- Syslog messages can be configured
- Access protection using IP access control and HTTP password
- Total power measurement for all users, web interface shows current/minimum/maximum value (except 8011/8090)
- Connection for temperature/moisture sensor, web interface shows current/minimum/maximum value
- Low power consumption, maximum 5 Watt
- Developed and produced in Germany
Article Information
IP socket outlet, 12x (two rows, each with six power outlets) with integrated measurement/evaluation options. Connections on back
- 12 power outlets in one height unit
- Two groups of six with separate supply lines
- One LED display per group shows total current, IP address, sensor values and error messages
- One resettable and one continuous power meter per row and per power outlet
- Measurement of current, voltage, phase angle, power factor, frequency and real, apparent and reactive power
- Automatic latency prevents simultaneous switch-on of multiple power ports
- Paired outlet switching possible, e.g. outlet 1 of row 1 simultaneously with outlet 1 of row 2
- One on/off sequence (batch mode) can be programmed per port
- Automatic recovery of the original port state after restarting the device
- 12-channel watchdog: each power port can be assigned a separate watchdog (ICMP/TCP)
- Two independent 230-V supplies for the same or different phases
- Integrated surge protection prevents damage to the device and connected consumers (L-N 10 kA)
Previous Article Number
202029
Additional information
Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 6000 Gram
Dimensions (incl. package) 660 x 270 x 230 MM
Customs number 8517.6200
UNSPSC (v5.03) 39121031
EAN 4250493100107