1240228 - IDM8342 with GPIB Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Image is for illustrative purposes only. Please refer to product description.
1240228 - IDM8342 with GPIB Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
AC Current Accuracy: ±0.5 % rdg + 20 Digits AC Current Resolution: 10 nA AC Voltage Accuracy: ±0.35 % rdg + 15 Digits AC Voltage Resolution: 10 uV DC Current Accuracy: ±0.05 % rdg + 4 Digits DC Current Resolution: 10 nA DC Voltage Accuracy: ±0.02 % rdg + 4 Digits DC Voltage Resolution: 10 uV Display Type: Digital Functions Measured: DC Voltage|AC Voltage|Frequency|Diode|Continuity|Temperature|Capacitance|DC Current|AC Current|Resistance Height: 107 mm Length: 265 mm Maximum AC Current Measurement: 10 A Maximum AC Voltage Measurement: 750 V ac Maximum DC Current Measurement: 10 A Maximum DC Voltage Measurement: 1000 V Maximum Frequency: 1 MHz Maximum Operating Temperature: 50 °C Maximum Resistance Measurement: 50 mOhm Minimum Operating Temperature: 0 °C Model Number: IDM8342 with GPIB Multimeter Type: Bench Power Source: Mains Product Type: Multimeter Resistance Measurement Accuracy: ±0.1% + 3 Digits Resistance Resolution: 10 mOhm Safety Category Level: Footrest Safety Category Voltage: 600 V Series: IDM-8341/8342 Standards/Approvals: No True RMS: Yes Weight: 2.9 kg Width: 302 mm



