6424979 - IDC Connector, Right Angle, Socket, Black, 1A, Contacts - 10
Image is for illustrative purposes only. Please refer to product description.
6424979 - IDC Connector, Right Angle, Socket, Black, 1A, Contacts - 10
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO 10-Way IDC Connector Socket for Cable Mount, 2-Row This 10-way IDC connector from the RS PRO range offers a quick and easy way to terminate a ribbon cable. Its sharp contact points pierce the wire so you don't need to do any stripping. Suitable for cable mounting, this socket's right-angled orientation enables you to get the most from your space. This type of plug is commonly used in low-voltage applications like computing and telecommunications. Gold-plated contacts maximise conductivity. The 30% glass-filled polybutylene terephthalate (PBT) housing gives it strength and functions as an excellent insulator. This heat-resistant connector can work up to +105˚C and down to -40˚C. It's voltage rated at 500 V dc and amp rated at 1 A. The plug's been tested against international standards to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It contains only minimal levels of hazardous substances (RoHS). Features and Benefits - 10-Way female IDC connector socket - 2-Row - Cable mounting - 2.54 mm long - Operating temperature range -40˚C to +105˚C - Gold-over-nickel plated contacts for low contact resistance - Right-angle orientation - Voltage rating of 500 V - Current rating of 1 A - Insulation resistance of 5,000 mOhm a minute at dc 500 V - Glass fibre reinforced PBT housing - Phosphor bronze contact material