Price per piece

CHF  83.00

(exc. VAT)
1 +
CHF  83.00
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

10 %
95 %
0.1%
-20 °C
50 °C
0.1 °C
0.5 °C
LCD
2
NTC
1x 6F22, 9V
1 Year

Select attributes and click search to find other products that match your specification

Indoor Climate
Temperature
Humidity
Testo 608 Series
| Print this page
Report an error

Product details

  • Notes

    Order Note

    Battery is to be ordered separately

  • Family information

    Series description
    • Big display
    • 608-H2 with alarm in case of threshold deviation
    • Min/max display
  • Article information

    Article description

    Measuring range

    0 to +50 °C

    -20 to +50 °Ctd

    Previous Article Number: 911716
    Paper catalogue 2016/17 p. 1781
    Paper catalogue 2013/14 p. 1252
  • Environmental information

    RoHS Conform
    SVHC 247-384-8 2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin China (CN)
    Manufacturer Testo
    Gross weight (incl. package) 233.0 Gram
    Dimensions (incl. package) 180 x 154 x 50 MM
    Customs number 9025.8000
    UNSPSC (v5.03) 41112301
    EAN 4029547000324
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice