Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hygrometer SDL550SDL550
SDL550 - Hygrometer SDL550, Extech Instruments
300-60-513
SDL550

No longer available. View product category

Hygrometer SDL550

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 %
95 %
0.1% 
0 °C
50 °C
Measuring Functions:HumidityTemperatureDew Point

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Does not include type J and K Thermocouple Probes

Family Information

Monitor humidity content in grain, corn, rice, hay, and other materials 

  • Measures Humidity Content, Air Temperature, Dew Point and Temperature
  • Humidity content measurement from 10 to 95%RH
  • Replaceable Probe Tip with inner filter
  • Adjustable data sampling rate: 1 to 3600 seconds
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • Complete with Humdity Content Probe with 4.9ft (1.5m) cable, sensor cap, SD card, and 6 AA batteries; Optional Type J and K Thermocouple Probes

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 1140 Gram
Dimensions (incl. package) 367 x 279 x 158 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112301
EAN 793950435502