1 min order
Hygrometer, 5 ... 95%, 0 ... 50°CHT-3007SD
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
K/J Type thermocoulples and Batteries are to be ordered separately
Delivery Note
Supplied with soft carrying case (CA-05), Humidity/Temp porbe and instruction manual in ENG
Family Information
Possible to record temperature and humidity simultaneously
- Extra large dual LCD: 52 x 38 mm
- Display comes with switchable green backlight
- MIN/MAX and Data Hold function
- Data Logger
- Suitable for SD card capacity of 1 up to 16 GB
- Temperature range with Type K -100... +1300 °C
- Temperature range with Type J -100... +1200 °C
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
912479
Paper catalogue
2016/17 p. 1782
Additional information
Country of origin Taiwan (TW)
Manufacturer Lutron
Gross weight (incl. package) 606 Gram
Dimensions (incl. package) 270 x 145 x 67 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112300