Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hygrometer 30.104630.1046
30.1046 - Hygrometer 30.1046, TFA Dostmann
180-96-577
30.1046

No longer available. View product category

Hygrometer 30.1046

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 °C
69 °C
LED 
2x LR44 
Measuring Functions:Temperature

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Increased shower comfort with temperature control while showering
  • Increased safety for babies, children and the elderly
  • Perfect for saving energy
  • Simple installation
  • Suitable for all standard showers
  • LED warning light (41°C)
  • Automatic switch-off (activation by motion)
  • Temperature measurement range: 0... 69°C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TFA Dostmann
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 185 x 100 x 35 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112301
EAN 4009816021069