1 min order
Hygro-Thermometer, 5 ... 95%, 0 ... 50°CSDL500
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Relative Humidity, Temperature, Dew Point, and Wet Bulb measurement
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
Article Information
- Record/Recall MIN, MAX readings
- Stores 99 readings manually and 20M readings via 2G SD card
- Type K/J Thermocouple input for high temperature measurements
- Adjustable data sampling rate: 1 to 3600 seconds
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- Complete with 6 x AA batteries, SD card, carrying case and Humidity/Temperature probe
Previous Article Number
248983
Additional information
Country of origin Taiwan (TW)
Manufacturer Extech Instruments
Gross weight (incl. package) 1789.62 Gram
Dimensions (incl. package) 380 x 320 x 115 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112300
EAN 793950435014