Business
Private
CHFExc. Vat
Hydrolysis Resistant Tubing, 5.7mm, 8mm, Polyurethane, Translucent, 50mPUN-H-8X1,25-TRT

PUN-H-8X1,25-TRT - Hydrolysis Resistant Tubing, 5.7mm, 8mm, Polyurethane, Translucent, 50m

301-69-262
PUN-H-8X1,25-TRT
Manufacturer:Festo

Hydrolysis Resistant Tubing, 5.7mm, 8mm, Polyurethane, Translucent, 50m

Image is for illustrative purposes only. Please refer to product description.

PUN-H-8X1,25-TRT - Hydrolysis Resistant Tubing, 5.7mm, 8mm, Polyurethane, Translucent, 50m

301-69-262
PUN-H-8X1,25-TRT
Manufacturer:Festo

Product specifications
5.7 mm
8 mm
10 bar
Polyurethane 
Translucent 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

  • Highly flexible plastic tube
  • Compatible with a wide variety of fittings
  • Compressed air in accordance with ISO 8573¬1:2010
  • Operating pressure: -0.95 to +10 bar
  • Free of copper and PTFE
  • Conforms to RoHS

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Festo
Gross weight (incl. package) 1708 Gram
Dimensions (incl. package) 320 x 120 x 310 MM
Customs number 3917.3900
UNSPSC (v5.03) 31231300
EAN 4052568288457