Hydrolysis Resistant Tubing, 2.1mm, 3mm, Polyurethane, Blue, 50mPUN-H-3X0,5-BL
PUN-H-3X0,5-BL - Hydrolysis Resistant Tubing, 2.1mm, 3mm, Polyurethane, Blue, 50m
301-69-235
PUN-H-3X0,5-BL
Manufacturer:Festo
Image is for illustrative purposes only. Please refer to product description.
PUN-H-3X0,5-BL - Hydrolysis Resistant Tubing, 2.1mm, 3mm, Polyurethane, Blue, 50m
301-69-235
PUN-H-3X0,5-BL
Manufacturer:Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.
- Highly flexible plastic tube
- Compatible with a wide variety of fittings
- Compressed air in accordance with ISO 8573¬1:2010
- Operating pressure: -0.95 to +10 bar
- Free of copper and PTFE
- Conforms to RoHS
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
386999
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Festo
Gross weight (incl. package) 341.84 Gram
Dimensions (incl. package) 275 x 275 x 48 MM
Customs number 3917.3900
UNSPSC (v5.03) 31231300
EAN 4052568045111
