Huber+Suhner 82_PC24 Series ScrewFemale, 50 Ohm, Straight BodyPCB, Female, Straight82_PC24-S50-0-200/199_NE
82_PC24-S50-0-200/199_NE - Huber+Suhner 82_PC24 Series ScrewFemale, 50 Ohm, Straight BodyPCB, Female, Straight
305-17-262
82_PC24-S50-0-200/199_NE
Manufacturer:Huber+Suhner
New to us
Image is for illustrative purposes only. Please refer to product description.
82_PC24-S50-0-200/199_NE - Huber+Suhner 82_PC24 Series ScrewFemale, 50 Ohm, Straight BodyPCB, Female, Straight
305-17-262
82_PC24-S50-0-200/199_NE
Manufacturer:Huber+Suhner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female Contact Gender: Female Contact Material: Beryllium Copper Alloy Contact Plating: Gold Impedance: 50 Ohm Maximum Operating Temperature: 165 °C Minimum Operating Temperature: -40 °C Mount Type: Screw Orientation: Straight Product Type: SMA Connector Series: 82_PC24 Standards/Approvals: UKCA|CE|RoHS Termination Type: PCB
Previous Article Number
708488
Additional information
Country of origin Republic of Korea (KR)
Manufacturer Huber+Suhner
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 55 x 30 x 10 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
