HT-SCC Series, Male/Female Solar Connector, 1.5 kV, Male-Female, 1.5kV, Pack of 50 PairsHT-SCC
HT-SCC - HT-SCC Series, Male/Female Solar Connector, 1.5 kV, Male-Female, 1.5kV, Pack of 50 Pairs
305-17-258
HT-SCC
Manufacturer:HellermannTyton
New to us
Image is for illustrative purposes only. Please refer to product description.
HT-SCC - HT-SCC Series, Male/Female Solar Connector, 1.5 kV, Male-Female, 1.5kV, Pack of 50 Pairs
305-17-258
HT-SCC
Manufacturer:HellermannTyton
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Better World Claim: Renewable Energy Solution Better World Product: Yes Connector Gender: Male/Female Contact Gender: Male/Female Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Product Type: Solar Connector Series: HT-SCC Standards/Approvals: IEC62852/ UL6703 Sub Type: Solar Cable Connector Voltage: 1.5 kV
Additional information
Country of origin China (CN)
Manufacturer HellermannTyton
Gross weight (incl. package) 1500 Gram
Dimensions (incl. package) 360 x 230 x 50 MM
Customs number 8535.9000
UNSPSC (v5.03) 39121402
EAN 4031026743059
