10 min order
Housing, Receptacle, Poles - 4, Rows - 243025-0400
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Connector system with 3.00 mm pitch
- For cable-to-cable and cable-to-board applications
- Equipped with positive locking
- Polarized housing
- The connector family is suitable for both signal and voltage feed, up to 5 A per pin
- SMD pin header is even supplied on a reel for pick and place automatic mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
127916
Paper catalogue
2016/17 p. 481
Paper catalogue
2013/14 p. 659
Additional information
Country of origin China (CN)
Manufacturer Molex
Gross weight (incl. package) 0.46 Gram
Dimensions (incl. package) 14 x 11 x 8 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121402