1 min order
Housing Half 160mm Aluminium Clear AnodisedKOH 02 160 ME
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Any combination of size and length
- Good EMC tolerance
- Housing parts are screwed together
- With inner guide grooves in 5.08 mm grid
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
A 19.6 mm
B 17.6 mm
C 18.6 mm
D 22 mm
- 160x19.6x2mm
Previous Article Number
301201
Paper catalogue
2016/17 p. 991
Paper catalogue
2013/14 p. 1714
Additional information
Country of origin Germany (DE)
Manufacturer Fischer Elektronik
Gross weight (incl. package) 231 Gram
Dimensions (incl. package) 162 x 108 x 25 MM
Customs number 7616.9919
UNSPSC (v5.03) 31161504