1 min order
Hot Air Station Set 255W 550°C 230VWXA 2010
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
Includes: WXA 2 power unit, WDH 30 safety rest, WXHAP 200 hot air iron, R04 / R06 nozzle
Family Information
- The WXA 2 is the 255W, ESD safe, hot air station in the WX family, for SMD soldering and rework
- 2 channel soldering/hot air station, compatible with all WX family intelligent tools, ranging from 40W to 200W
- Easy to use touchscreen and multilingual graphical user interface for temperature and power output
- Thumb-wheel for airflow control, graphical feedback of output (%), maximal airflow 20l/min, max in-pressure 6bar
- Connectivity for peripherals, pre-heaters, fume extraction and PC connectivity
- Fast and cost effective system utilising standby temperature, auto off to maximise performance and minimising consumables wear
- Temperature accuracy of +/- 30°C for hot Air and +/- 9°C for soldering
- Connected to compressed air hose with outer diameter of 6mm
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
381235
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 7000 Gram
Dimensions (incl. package) 395 x 285 x 230 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507
EAN 4003019430307