1 min order
Hot Air Station 1.3kW 500°C 230V DE Type F (CEE 7/4) PlugRND 560-00159
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
5 tweezers and 3 nozzles included
Family Information
- Max airflow: 70 L/min
- Product dimensions: 145 x 150 x 102 mm (H x L x W)
- Intelligent chip microcomputer control design, double LCD display operated by pressing keys, convenient and comfortable operation
- Temperature and air blow by digital display readout, easy to read
- With the high power heating element, heats up quickly, momentary power can reach 1.3 kW
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
This tool is specially designed for soldering, desoldering surface mount devices with temperature controlled hot air. The device will leave you satisfied with it’s features & ability to help you rework.
Previous Article Number
314918
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 4000
Dimensions (incl. package) 360 x 280 x 140 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507
EAN 42764630123