Business
Private
CHFExc. Vat
Hook-Up Lead Set, 5A, Black, RedTL 5A

TL 5A - Hook-Up Lead Set, 5A, Black, Red

301-77-270
TL 5A
Manufacturer:B&K Precision

Hook-Up Lead Set, 5A, Black, Red

Image is for illustrative purposes only. Please refer to product description.

TL 5A - Hook-Up Lead Set, 5A, Black, Red

301-77-270
TL 5A
Manufacturer:B&K Precision

Product specifications
Banana Plug, 4 mm 
Alligator Clip 
2 
Black, Red 
1 m

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer B&K Precision
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 200 x 75 x 15 MM
Customs number 9030.9000
UNSPSC (v5.03) 41000000
EAN 817050850055