Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Hook and Loop Cable Tie 200 x 13mm Fabric / Polyamide RedE1-2-530-B10

E1-2-530-B10 - Hook and Loop Cable Tie 200 x 13mm Fabric / Polyamide Red

125-24-918
E1-2-530-B10
Manufacturer:Fastech

Hook and Loop Cable Tie 200 x 13mm Fabric / Polyamide Red

Image is for illustrative purposes only. Please refer to product description.

E1-2-530-B10 - Hook and Loop Cable Tie 200 x 13mm Fabric / Polyamide Red

125-24-918
E1-2-530-B10
Manufacturer:Fastech

Product specifications
Fabric 
Polyamide 
Red 
No 
200 mm
13 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Hook-and-loop cable ties are ideal for bundling and fixing cables of all kinds. They can be reopened and closed countless times and are soft and flexible so they don't damage cables. The cable ties are made of fabric with fleece on one side and hooks on the other. Just wrap them round a bundle of cables and the inner side will stick firmly to the outer side.

  • Ideal for bundling and fixing cables of all kinds
  • Can be reopened and closed countless times
  • Available in various sizes and designs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Fastech
Gross weight (incl. package) 14.9 Gram
Dimensions (incl. package) 200 x 55 x 2 MM
Customs number 6307.9099-999
UNSPSC (v5.03) 39121717
EAN 7640108884732