Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc ... 12.6V Through HoleSS94A2
SS94A2 - Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc ... 12.6V Through Hole
304-93-391
SS94A2
Manufacturer:Honeywell
New to us
Image is for illustrative purposes only. Please refer to product description.
SS94A2 - Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc ... 12.6V Through Hole
304-93-391
SS94A2
Manufacturer:Honeywell
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Style: Flat Depth: 1.78 mm Length: 7.62 mm Maximum DC Voltage: 12.6 V Maximum Operating Temperature: 125 °C Maximum Supply Voltage: 12.6 V Minimum Operating Temperature: -40 °C Mount Type: Through Hole Output Type: Ratiometric Product Type: Hall Effect Sensor Series: SS94 Standards/Approvals: No Switching Current: 1 mA Terminal Type: PCB Terminal Width: 15.24 mm
Previous Article Number
685980
Additional information
Country of origin Mexico (MX)
Manufacturer Honeywell
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 130 x 76 x 6 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 32101619
EAN 5059039200986


