1 min order
Holder Brackets, PC, 35kg, Silver32.182
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
Article Information
The basic CPU holder can hold the computer horizontally or vertically.
- Suitable for both horizontal and vertical installation
- Consists of two brackets
- Height horizontally adjustable: 155 ... 310 mm
- Widt hhorizontally adjustable: 350 ... 600 mm
- Height vertically adjustable: 340 ... 460 mm
- Width adjustable from 150-250 mm, mounted vertically
- Made from durable steel
- Maximum load 35 kg
Previous Article Number
841561
Additional information
Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 2300 Gram
Dimensions (incl. package) 400 x 190 x 70 MM
Customs number 7326.9034-999
UNSPSC (v5.03) 43211613
EAN 8054103218260