Business
Private
CHFExc. Vat
Hinged Highflex Extraction Arm with Table Clamp / Connecting Hose, EASY ARM 1 / EASY ARM 20CA10-4001

0CA10-4001 - Hinged Highflex Extraction Arm with Table Clamp / Connecting Hose, EASY ARM 1 / EASY ARM 2

302-16-781
0CA10-4001
Manufacturer:Ersa

New to us
Hinged Highflex Extraction Arm with Table Clamp / Connecting Hose, EASY ARM 1 / EASY ARM 2

Image is for illustrative purposes only. Please refer to product description.

0CA10-4001 - Hinged Highflex Extraction Arm with Table Clamp / Connecting Hose, EASY ARM 1 / EASY ARM 2

302-16-781
0CA10-4001
Manufacturer:Ersa

Product specifications
EASY ARM 1 
EASY ARM 2 
Extraction Arm 
500 mm
185 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes: connecting hose 2 m (0CA10-2002)

Usage Note

  • For table mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Ersa
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 760 x 460 x 240 MM
Customs number 8421.9992
UNSPSC (v5.03) 23171507
EAN 4003008095210