Himalayan 5161 Brown Composite Toe Capped Unisex Safety Boots, UK 9, EU 435161BR090
5161BR090 - Himalayan 5161 Brown Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
305-03-360
5161BR090
Manufacturer:Himalayan
New to us
Image is for illustrative purposes only. Please refer to product description.
5161BR090 - Himalayan 5161 Brown Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
305-03-360
5161BR090
Manufacturer:Himalayan
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Additional Safety Features: HRO|WR Colour: Brown Gender: Unisex Midsole Material: Composite Product Type: Safety Boots Resistance Features: Anti-Slip|Anti-Static|Oil Resistant|Penetration Resistant|Slip Resistant|Water Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: 5161 Size EU: 43 Size UK: 9 Size US: 10 Slip Resistance Rating: SRC Standards/Approvals: EN ISO 20345:2011
Previous Article Number
695994
Additional information
Country of origin India (IN)
Manufacturer Himalayan
Gross weight (incl. package) 2040 Gram
Dimensions (incl. package) 350 x 285 x 130 MM
Customs number 6403.9100
UNSPSC (v5.03) 46181504


