Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 432601BK090
2601BK090 - Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
304-95-538
2601BK090
Manufacturer:Himalayan
New to us
Image is for illustrative purposes only. Please refer to product description.
2601BK090 - Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
304-95-538
2601BK090
Manufacturer:Himalayan
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Black Gender: Unisex Midsole Material: Steel Product Type: Safety Boots Resistance Features: Water Resistant|Slip Resistant|Penetration Resistant|Oil Resistant|Anti-Static Safety Rating EN ISO 20345: Yes Safety Toe Type: Steel Series: 2601 Size EU: 43 Size UK: 9 Size US: 10 Slip Resistance Rating: SRC Sole Material: Polyurethane Standards/Approvals: EN ISO 20345:2011 Upper Material: Leather
Previous Article Number
688420
Additional information
Country of origin India (IN)
Manufacturer Himalayan
Gross weight (incl. package) 2200 Gram
Dimensions (incl. package) 360 x 280 x 120 MM
Customs number 6403.4000
UNSPSC (v5.03) 46181504


