Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Voltage Differential Probe, 120MHz, 1kVHVD3106A-NOACC
HVD3106A-NOACC - High Voltage Differential Probe, 120MHz, 1kV, Teledyne LeCroy
301-35-302
HVD3106A-NOACC

High Voltage Differential Probe, 120MHz, 1kV

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Differential 
Teledyne LeCroy Oscilloscopes 
120 MHz
400 mm
1 kV
Kit Contents:1x Differential Probe (No Accessories)

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements. 

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
  • 1% gain accuracy
  • High offset capability
  • AC and DC coupling
  • ProBus active probe interface with automatic scaling
  • AutoZero with auto disconnect switch
  • Wide oscilloscope compatibility

Legislation and compliance

Additional information

Country of origin United States (US)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 1.345 Kilogram
Dimensions (incl. package) 340 x 270 x 85 MM
Customs number 9030.9000
UNSPSC (v5.03) 41113638