Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
All
Cart
All
HIGH VALUE Handheld Oscilloscope Bundle, 4x 500MHz, 5GSPSRTH1K-COM4 + ISO CAL 5

RTH1K-COM4 + ISO CAL 5 - HIGH VALUE Handheld Oscilloscope Bundle, 4x 500MHz, 5GSPS, Rohde & Schwarz

303-23-977
RTH1K-COM4 + ISO CAL 5

HIGH VALUE Handheld Oscilloscope Bundle, 4x 500MHz, 5GSPS

Image is for illustrative purposes only. Please refer to product description.

RTH1K-COM4 + ISO CAL 5 - HIGH VALUE Handheld Oscilloscope Bundle, 4x 500MHz, 5GSPS, Rohde & Schwarz

303-23-977
RTH1K-COM4 + ISO CAL 5

Product specifications
500 MHz
4 
2 mV/div
5.8 ns
100 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Lab performance in a rugged and portable design
  • The perfect multipurpose tool for the lab or in the field
  • One-touch documentation: easily save screenshots and measurements
  • Wireless LAN or Ethernet: easy remote control within a web browser
  • Up to 32 Gbyte of data storage capability

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 555 x 290 x 195 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638