Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Performance Miniature Circuit Breaker, C, 80A, 500V, IP202CCS883001R0804
2CCS883001R0804 - High Performance Miniature Circuit Breaker, C, 80A, 500V, IP20, ABB
302-43-444
2CCS883001R0804
S803C-C80

High Performance Miniature Circuit Breaker, C, 80A, 500V, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
C 
15 kA
DIN Rail Mount 
81 mm
IV 
Series:High Performance MCB
Standards Met:IEC/EN 60947IEC/EN 60898UL 1077

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer ABB
Gross weight (incl. package) 435 Gram
Dimensions (incl. package) 86 x 105 x 99 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 7612271213589